Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoEVQ-PLFA08Copy
Manufacturer Standard Lead Time24 weeks
Order Code2459523
Product RangeEVQPL Series
Your Part Number
105 In Stock
Need more?
105 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.250 (CNY3.6725) |
| 10+ | CNY2.850 (CNY3.2205) |
| 100+ | CNY2.390 (CNY2.7007) |
| 500+ | CNY2.120 (CNY2.3956) |
| 5000+ | CNY1.920 (CNY2.1696) |
| 10000+ | CNY1.810 (CNY2.0453) |
| 25000+ | CNY1.780 (CNY2.0114) |
| 50000+ | CNY1.740 (CNY1.9662) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.25 (CNY3.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEVQ-PLFA08Copy
Manufacturer Standard Lead Time24 weeks
Order Code2459523
Product RangeEVQPL Series
Technical Datasheet
Product RangeEVQPL Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Contact Rating20mA at 15VDC
Switch Dimensions (L x W)4.9mm x 4.9mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
EVQPL Series
Switch Mounting
Surface Mount
Contact Rating
20mA at 15VDC
SVHC
No SVHC (25-Jun-2025)
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Switch Dimensions (L x W)
4.9mm x 4.9mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000108
