Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoEVPBL2A1F000Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3890179RL
Cut Tape3890179
Product RangeEVPBL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 10 | CNY1.930 | CNY19.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.930 (CNY2.1809) |
| 50+ | CNY1.800 (CNY2.034) |
| 100+ | CNY1.620 (CNY1.8306) |
| 500+ | CNY1.420 (CNY1.6046) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEVPBL2A1F000Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3890179RL
Cut Tape3890179
Product RangeEVPBL Series
Technical Datasheet
Product RangeEVPBL Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force160gf
Contact Rating20mA at 15VDC
Switch Dimensions (L x W)2.8mm x 1.9mm
IP RatingIP67
IlluminationNon Illuminated
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
EVPBL Series
Switch Mounting
Surface Mount
Actuating Force
160gf
Switch Dimensions (L x W)
2.8mm x 1.9mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
20mA at 15VDC
IP Rating
IP67
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
