Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoEVPBK4A1B000
Order Code
Re-Reel3890178RL
Cut Tape3890178
Product RangeEVPBK Series
Your Part Number
9,349 In Stock
Need more?
9349 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY3.050 | CNY30.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.050 (CNY3.4465) |
| 50+ | CNY3.030 (CNY3.4239) |
| 100+ | CNY3.000 (CNY3.390) |
| 250+ | CNY2.900 (CNY3.277) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEVPBK4A1B000
Order Code
Re-Reel3890178RL
Cut Tape3890178
Product RangeEVPBK Series
Technical Datasheet
Product RangeEVPBK Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force250gf
Contact Rating20mA at 15VDC
Switch Dimensions (L x W)4.9mm x 4mm
IP RatingIP67
IlluminationNon Illuminated
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
EVPBK Series
Switch Mounting
Surface Mount
Actuating Force
250gf
Switch Dimensions (L x W)
4.9mm x 4mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
20mA at 15VDC
IP Rating
IP67
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000015
