Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoEVPBF6C1A000Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3890176RL
Cut Tape3890176
Product RangeEVPBF Series
Your Part Number
2,917 In Stock
Need more?
2,917 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY3.480 | CNY34.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.480 (CNY3.9324) |
| 50+ | CNY3.050 (CNY3.4465) |
| 100+ | CNY2.530 (CNY2.8589) |
| 250+ | CNY2.260 (CNY2.5538) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEVPBF6C1A000Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3890176RL
Cut Tape3890176
Product RangeEVPBF Series
Technical Datasheet
Product RangeEVPBF Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force350gf
Contact Rating20mA at 15VDC
Switch Dimensions (L x W)6mm x 6mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
EVPBF Series
Switch Mounting
Surface Mount
Actuating Force
350gf
Switch Dimensions (L x W)
6mm x 6mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
20mA at 15VDC
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
