Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoEVPBB1AAB000Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3890173RL
Cut Tape3890173
Product RangeEVPBB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY4.070 | CNY40.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.070 (CNY4.5991) |
| 50+ | CNY3.930 (CNY4.4409) |
| 100+ | CNY3.150 (CNY3.5595) |
| 250+ | CNY3.090 (CNY3.4917) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEVPBB1AAB000Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3890173RL
Cut Tape3890173
Product RangeEVPBB Series
Technical Datasheet
Product RangeEVPBB Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force100gf
Contact Rating20mA at 15VDC
Switch Dimensions (L x W)2.6mm x 1.6mm
IP RatingIP67
IlluminationNon Illuminated
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
EVPBB Series
Switch Mounting
Surface Mount
Actuating Force
100gf
Switch Dimensions (L x W)
2.6mm x 1.6mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
20mA at 15VDC
IP Rating
IP67
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003
