Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoEVPASKC1ACopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3890183RL
Cut Tape3890183
Product RangeEVPAS Series
Your Part Number
1,462 In Stock
Need more?
1,462 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY3.680 | CNY36.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.680 (CNY4.1584) |
| 50+ | CNY3.430 (CNY3.8759) |
| 100+ | CNY3.060 (CNY3.4578) |
| 250+ | CNY2.840 (CNY3.2092) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEVPASKC1ACopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3890183RL
Cut Tape3890183
Product RangeEVPAS Series
Technical Datasheet
Product RangeEVPAS Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force300gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)6mm x 6.1mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
EVPAS Series
Switch Mounting
Surface Mount
Actuating Force
300gf
Switch Dimensions (L x W)
6mm x 6.1mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
50mA at 12VDC
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00015
