Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoEVPASAC1ACopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel2425608RL
Cut Tape2425608
Product RangeEVPAS Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY3.380 | CNY33.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.380 (CNY3.8194) |
| 50+ | CNY3.160 (CNY3.5708) |
| 100+ | CNY2.820 (CNY3.1866) |
| 250+ | CNY2.620 (CNY2.9606) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEVPASAC1ACopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel2425608RL
Cut Tape2425608
Product RangeEVPAS Series
Technical Datasheet
Product RangeEVPAS Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force1.6N
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)6.1mm x 6mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (25-Jun-2025)
Product Overview
EVPASAC1A is an EVPAS series 6mm square long travel 2 terminals SMD tactile switch. Suitable as operating switch for car electronic equipment and as input on operating switch for telephones, electronic musical instruments, etc.
- External dimension is 6.0mm × 6.1mm, height is 5.0mm (including the push plate)
- Steady and low contact resistance (100mohm maximum)
- 1.6N operating force, 1.3mm travel
- Black push plate colour, 100000 cycles operating life
- Snap action/push-on type SPST type
- 10μA/2VDC to 50mA/12VDC (resistive load) rating
- 100mohm max contact resistance, 100Mohm min at 100VDC insulation resistance
- 10ms (ON, OFF) max bouncing, 1.3mm ±0.2mm travel
- Operating temperature range from -40°C to +90°C
Technical Specifications
Product Range
EVPAS Series
Switch Mounting
Surface Mount
Actuating Force
1.6N
Switch Dimensions (L x W)
6.1mm x 6mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
50mA at 12VDC
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for EVPASAC1A
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000332
