Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoEVPAA602WCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel2860911RL
Cut Tape2860911
Product RangeEVPAA Series
Your Part Number
9,720 In Stock
Need more?
9,720 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.050 | CNY11.05 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.050 (CNY12.4865) |
| 10+ | CNY9.670 (CNY10.9271) |
| 25+ | CNY8.020 (CNY9.0626) |
| 50+ | CNY7.190 (CNY8.1247) |
| 100+ | CNY6.630 (CNY7.4919) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEVPAA602WCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel2860911RL
Cut Tape2860911
Product RangeEVPAA Series
Technical Datasheet
Product RangeEVPAA Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRectangular Button
Actuating Force3.5N
Contact Rating20mA at 15VDC
Switch Dimensions (L x W)3.5mm x 2.9mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (25-Jun-2025)
Product Overview
EVPAA602W is an EVPAA series SMD light touch tactile switch. It is an operation switch for portable electronic equipment (mobile phones, digital still cameras, etc.). It is also an operating switch for keyless entry systems. It is a small footprint top push switch with a height of 1.7mm for applications with limited space. This switch also supports high operating life of up to one million cycles. Typical applications for this switch involve portable electronics and keyless entry systems.
- Snap action/push-on type SPST type
- With J-bent terminals without ground terminal, 3.5N operating force
- White push plate colour, 200000 cycles operating life
- 10μA/2VDC to 20mA/15VDC (resistive load) rating
- 100mohm max contact resistance, 100Mohm min at 100VDC insulation resistance
- 10ms (ON, OFF) max bouncing, 0.15mm±0.1mm travel
- Operating temperature range from -40°C to +85°C
- External dimension is 3.5 × 2.9mm, height is 1.7mm
Technical Specifications
Product Range
EVPAA Series
Switch Mounting
Surface Mount
Actuating Force
3.5N
Switch Dimensions (L x W)
3.5mm x 2.9mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Rectangular Button
Contact Rating
20mA at 15VDC
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
