Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoEVP-AA202KCopy
Manufacturer Standard Lead Time26 weeks
Order Code2459520
Product RangeEVPAA Series
Your Part Number
4,246 In Stock
Need more?
4,246 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.730 (CNY6.4749) |
| 10+ | CNY4.980 (CNY5.6274) |
| 100+ | CNY4.180 (CNY4.7234) |
| 500+ | CNY3.690 (CNY4.1697) |
| 5000+ | CNY3.280 (CNY3.7064) |
| 10000+ | CNY2.860 (CNY3.2318) |
| 25000+ | CNY2.440 (CNY2.7572) |
| 50000+ | CNY2.020 (CNY2.2826) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.73 (CNY6.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEVP-AA202KCopy
Manufacturer Standard Lead Time26 weeks
Order Code2459520
Product RangeEVPAA Series
Technical Datasheet
Product RangeEVPAA Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRectangular Button
Switch Dimensions (L x W)3.5mm x 2.9mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (25-Jun-2025)
Alternatives for EVP-AA202K
1 Product Found
Technical Specifications
Product Range
EVPAA Series
Switch Mounting
Surface Mount
Switch Dimensions (L x W)
3.5mm x 2.9mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Rectangular Button
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
