Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoETQP6M3R3YLCCopy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel2797995RL
Cut Tape2797995
Product RangePCC-M1060ML Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.050 | CNY12.05 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.050 (CNY13.6165) |
| 50+ | CNY9.990 (CNY11.2887) |
| 100+ | CNY8.840 (CNY9.9892) |
| 250+ | CNY7.930 (CNY8.9609) |
| 500+ | CNY7.310 (CNY8.2603) |
| 1000+ | CNY6.650 (CNY7.5145) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP6M3R3YLCCopy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel2797995RL
Cut Tape2797995
Product RangePCC-M1060ML Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)14.2A
Inductor ConstructionShielded
Saturation Current (Isat)26.3A
Product RangePCC-M1060ML Series
Inductor Case / Package-
DC Resistance Max6600µohm
Inductance Tolerance± 20%
Product Length10.9mm
Product Width10mm
Product Height6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
PCC-M1060ML Series
DC Resistance Max
6600µohm
Product Length
10.9mm
Product Height
6mm
RMS Current (Irms)
14.2A
Saturation Current (Isat)
26.3A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0036
