Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoETQP6M100GACCopy
Order Code4866345
Product RangePCC-M1060ML Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.140 (CNY13.7182) |
| 50+ | CNY9.230 (CNY10.4299) |
| 100+ | CNY8.300 (CNY9.379) |
| 250+ | CNY7.740 (CNY8.7462) |
| 500+ | CNY7.130 (CNY8.0569) |
| 1000+ | CNY6.560 (CNY7.4128) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY12.14 (CNY13.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP6M100GACCopy
Order Code4866345
Product RangePCC-M1060ML Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)9.6A
Inductor ConstructionShielded
Saturation Current (Isat)14A
Product RangePCC-M1060ML Series
Inductor Case / Package-
DC Resistance Max0.0209ohm
Inductance Tolerance± 20%
Product Length10.9mm
Product Width10mm
Product Height6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
PCC-M1060ML Series
DC Resistance Max
0.0209ohm
Product Length
10.9mm
Product Height
6mm
RMS Current (Irms)
9.6A
Saturation Current (Isat)
14A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
