Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoETQP5MR68YSCCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel3227523RL
Cut Tape3227523
Product RangePCC-M1050MS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.850 | CNY10.85 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.850 (CNY12.2605) |
| 10+ | CNY9.210 (CNY10.4073) |
| 25+ | CNY8.190 (CNY9.2547) |
| 50+ | CNY7.990 (CNY9.0287) |
| 100+ | CNY7.780 (CNY8.7914) |
| 250+ | CNY7.240 (CNY8.1812) |
| 500+ | CNY6.750 (CNY7.6275) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP5MR68YSCCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel3227523RL
Cut Tape3227523
Product RangePCC-M1050MS Series
Technical Datasheet
Inductance680nH
RMS Current (Irms)27A
Inductor ConstructionShielded
Saturation Current (Isat)40A
Product RangePCC-M1050MS Series
Inductor Case / Package-
DC Resistance Max1830µohm
Inductance Tolerance± 20%
Product Length10.9mm
Product Width10mm
Product Height5mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Product Range
PCC-M1050MS Series
DC Resistance Max
1830µohm
Product Length
10.9mm
Product Height
5mm
RMS Current (Irms)
27A
Saturation Current (Isat)
40A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
