Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoETQP5M6R8GAKCopy
Order Code4866342
Product RangePCC-M0854M Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.100 (CNY10.283) |
| 50+ | CNY6.910 (CNY7.8083) |
| 100+ | CNY6.220 (CNY7.0286) |
| 250+ | CNY5.800 (CNY6.554) |
| 500+ | CNY5.340 (CNY6.0342) |
| 1000+ | CNY4.920 (CNY5.5596) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY9.10 (CNY10.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP5M6R8GAKCopy
Order Code4866342
Product RangePCC-M0854M Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)9.1A
Inductor ConstructionShielded
Saturation Current (Isat)12.8A
Product RangePCC-M0854M Series
Inductor Case / Package-
DC Resistance Max0.0198ohm
Inductance Tolerance± 20%
Product Length8.5mm
Product Width8mm
Product Height5.4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
PCC-M0854M Series
DC Resistance Max
0.0198ohm
Product Length
8.5mm
Product Height
5.4mm
RMS Current (Irms)
9.1A
Saturation Current (Isat)
12.8A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
