Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoETQP5M680YFMCopy
Manufacturer Standard Lead Time46 weeks
Order Code3406463
Product RangePCC-M0754M Series
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY4.440 (CNY5.0172) |
| 5000+ | CNY4.010 (CNY4.5313) |
| 10000+ | CNY3.930 (CNY4.4409) |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
CNY4,440.00 (CNY5,017.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP5M680YFMCopy
Manufacturer Standard Lead Time46 weeks
Order Code3406463
Product RangePCC-M0754M Series
Technical Datasheet
Inductance66µH
RMS Current (Irms)2.3A
Inductor ConstructionShielded
Saturation Current (Isat)3.9A
Product RangePCC-M0754M Series
DC Resistance Max0.2761ohm
Inductance Tolerance± 20%
Product Length7.5mm
Product Width7mm
Product Height5.4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
66µH
Inductor Construction
Shielded
Product Range
PCC-M0754M Series
Inductance Tolerance
± 20%
Product Width
7mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
2.3A
Saturation Current (Isat)
3.9A
DC Resistance Max
0.2761ohm
Product Length
7.5mm
Product Height
5.4mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00016
