Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoETQP5M4R7YFMCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel1798550RL
Cut Tape1798550
Product RangePCC-M0754M Series
Your Part Number
496 In Stock
Need more?
496 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.310 | CNY8.31 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.310 (CNY9.3903) |
| 50+ | CNY5.930 (CNY6.7009) |
| 100+ | CNY5.600 (CNY6.328) |
| 250+ | CNY5.180 (CNY5.8534) |
| 500+ | CNY4.600 (CNY5.198) |
| 1000+ | CNY4.350 (CNY4.9155) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP5M4R7YFMCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel1798550RL
Cut Tape1798550
Product RangePCC-M0754M Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)6.3A
Inductor ConstructionShielded
Saturation Current (Isat)13.1A
Product RangePCC-M0754M Series
Inductor Case / Package-
DC Resistance Max0.0225ohm
Inductance Tolerance± 20%
Product Length7.5mm
Product Width7mm
Product Height5.4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
PCC-M0754M Series
DC Resistance Max
0.0225ohm
Product Length
7.5mm
Product Height
5.4mm
RMS Current (Irms)
6.3A
Saturation Current (Isat)
13.1A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for ETQP5M4R7YFM
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0021
