Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoETQP5M220YFKCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel1539597RL
Cut Tape1539597
Product RangePCC-M0854M Series
Your Part Number
1,153 In Stock
2,000 more incoming. You can reserve stock now
1,153 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.780 | CNY7.78 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.780 (CNY8.7914) |
| 50+ | CNY6.260 (CNY7.0738) |
| 100+ | CNY5.890 (CNY6.6557) |
| 250+ | CNY5.590 (CNY6.3167) |
| 500+ | CNY4.890 (CNY5.5257) |
| 1000+ | CNY4.460 (CNY5.0398) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP5M220YFKCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel1539597RL
Cut Tape1539597
Product RangePCC-M0854M Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)4.1A
Inductor ConstructionShielded
Saturation Current (Isat)6.9A
Product RangePCC-M0854M Series
DC Resistance Max0.07ohm
Inductance Tolerance± 20%
Product Length8.5mm
Product Width8mm
Product Height5.4mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
PCC-M0854M Series
Inductance Tolerance
± 20%
Product Width
8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
4.1A
Saturation Current (Isat)
6.9A
DC Resistance Max
0.07ohm
Product Length
8.5mm
Product Height
5.4mm
Technical Docs (3)
Alternatives for ETQP5M220YFK
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025
