Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoETQP5M150YFKCopy
Order Code
Re-Reel2761541RL
Cut Tape2761541
Product RangePCC-M0854M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.530 | CNY8.53 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.530 (CNY9.6389) |
| 50+ | CNY6.120 (CNY6.9156) |
| 100+ | CNY5.770 (CNY6.5201) |
| 250+ | CNY5.340 (CNY6.0342) |
| 500+ | CNY5.240 (CNY5.9212) |
| 1000+ | CNY5.130 (CNY5.7969) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP5M150YFKCopy
Order Code
Re-Reel2761541RL
Cut Tape2761541
Product RangePCC-M0854M Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)4.7A
Inductor ConstructionUnshielded
Saturation Current (Isat)7.2A
Product RangePCC-M0854M Series
Inductor Case / Package-
DC Resistance Max0.0531ohm
Inductance Tolerance± 20%
Product Length8.5mm
Product Width8mm
Product Height5.4mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
15µH
Inductor Construction
Unshielded
Product Range
PCC-M0854M Series
DC Resistance Max
0.0531ohm
Product Length
8.5mm
Product Height
5.4mm
RMS Current (Irms)
4.7A
Saturation Current (Isat)
7.2A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
