Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoETQP5M101YGMCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel2761543RL
Cut Tape2761543
Product RangePCC-M0750M Series
Your Part Number
1,038 In Stock
Need more?
1,038 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.470 | CNY8.47 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.470 (CNY9.5711) |
| 50+ | CNY6.090 (CNY6.8817) |
| 100+ | CNY5.750 (CNY6.4975) |
| 250+ | CNY5.310 (CNY6.0003) |
| 500+ | CNY4.870 (CNY5.5031) |
| 1000+ | CNY4.440 (CNY5.0172) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP5M101YGMCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel2761543RL
Cut Tape2761543
Product RangePCC-M0750M Series
Technical Datasheet
Inductance95µH
RMS Current (Irms)1.4A
Inductor ConstructionUnshielded
Saturation Current (Isat)3.1A
Product RangePCC-M0750M Series
Inductor Case / Package-
DC Resistance Max0.382ohm
Inductance Tolerance± 20%
Product Length7.5mm
Product Width7mm
Product Height5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
95µH
Inductor Construction
Unshielded
Product Range
PCC-M0750M Series
DC Resistance Max
0.382ohm
Product Length
7.5mm
Product Height
5mm
RMS Current (Irms)
1.4A
Saturation Current (Isat)
3.1A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000966
