Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoETQP5M101YGC
Order Code
Re-Reel1798552RL
Cut Tape1798552
Product RangePCC-M1050M Series
Your Part Number
106 In Stock
Need more?
106 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.840 | CNY8.84 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.840 (CNY9.9892) |
| 50+ | CNY6.330 (CNY7.1529) |
| 100+ | CNY5.840 (CNY6.5992) |
| 250+ | CNY5.400 (CNY6.102) |
| 500+ | CNY4.270 (CNY4.8251) |
| 1000+ | CNY4.260 (CNY4.8138) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP5M101YGC
Order Code
Re-Reel1798552RL
Cut Tape1798552
Product RangePCC-M1050M Series
Technical Datasheet
Inductance97µH
RMS Current (Irms)2.2A
Inductor ConstructionShielded
Saturation Current (Isat)3A
Product RangePCC-M1050M Series
Inductor Case / Package-
DC Resistance Max0.229ohm
Inductance Tolerance± 20%
Product Length10.7mm
Product Width10mm
Product Height5mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ETQP5M101YGC is a Power Inductor with metal composite core. It is suitable for noise filter for various drive circuitry requiring high temperature operation and peak current handling capability.
- High heat resistance and high reliability
- Low RDC of winding and low eddy-current loss of the core
- Low buzz noise - New metal composite core technology
- AEC-Q200 qualified
- Temperature stability - Excellent inductance stability in wide temperature range
Technical Specifications
Inductance
97µH
Inductor Construction
Shielded
Product Range
PCC-M1050M Series
DC Resistance Max
0.229ohm
Product Length
10.7mm
Product Height
5mm
RMS Current (Irms)
2.2A
Saturation Current (Isat)
3A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for ETQP5M101YGC
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0032
