Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoETQP4M330KVKCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2545738RL
Cut Tape2545738
Product RangePCC-M0840M-LP Series
Your Part Number
690 In Stock
Need more?
690 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.790 | CNY6.79 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.790 (CNY7.6727) |
| 50+ | CNY5.010 (CNY5.6613) |
| 100+ | CNY4.520 (CNY5.1076) |
| 250+ | CNY4.210 (CNY4.7573) |
| 500+ | CNY3.780 (CNY4.2714) |
| 1000+ | CNY3.430 (CNY3.8759) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP4M330KVKCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2545738RL
Cut Tape2545738
Product RangePCC-M0840M-LP Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)3.4A
Inductor Construction-
Saturation Current (Isat)5.6A
Product RangePCC-M0840M-LP Series
DC Resistance Max0.09306ohm
Inductance Tolerance± 20%
Product Length8.5mm
Product Width8mm
Product Height4mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
Panasonic’s ETQP Series Metal Composite Type Power Choke Coils are suited for filter, step-down and step-up circuits for DC/DC converters. They are AEC-Q200 Compliant offering reliability when exposed to high temperatures along with a high resistance to vibration.
- Vibration Resistance of 10G ~ 30G (5Hz – 2kHz)
- Up to 40% Smaller
- Maximum Operating Temperature of 160°C
- Thermal Shock -40 ~+150°C
- Metal Composite Core with Magnetic Shielding
- Non-Hard Saturation
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
33µH
Inductor Construction
-
Product Range
PCC-M0840M-LP Series
Inductance Tolerance
± 20%
Product Width
8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
3.4A
Saturation Current (Isat)
5.6A
DC Resistance Max
0.09306ohm
Product Length
8.5mm
Product Height
4mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002018
