Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoETQP4M330KFMCopy
Manufacturer Standard Lead Time48 weeks
Order Code
Re-Reel4051228RL
Cut Tape4051228
Product RangePCC-M0748M-LE Series
Your Part Number
529 In Stock
Need more?
529 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.420 | CNY5.42 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.420 (CNY6.1246) |
| 50+ | CNY3.880 (CNY4.3844) |
| 100+ | CNY3.670 (CNY4.1471) |
| 250+ | CNY3.570 (CNY4.0341) |
| 500+ | CNY3.560 (CNY4.0228) |
| 1000+ | CNY3.550 (CNY4.0115) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP4M330KFMCopy
Manufacturer Standard Lead Time48 weeks
Order Code
Re-Reel4051228RL
Cut Tape4051228
Product RangePCC-M0748M-LE Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)3.4A
Inductor ConstructionShielded
Saturation Current (Isat)4.2A
Product RangePCC-M0748M-LE Series
Inductor Case / Package-
DC Resistance Max0.1265ohm
Inductance Tolerance± 20%
Product Length7.4mm
Product Width7mm
Product Height4.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
PCC-M0748M-LE Series
DC Resistance Max
0.1265ohm
Product Length
7.4mm
Product Height
4.8mm
RMS Current (Irms)
3.4A
Saturation Current (Isat)
4.2A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00016
