Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoETQP4M220KFNCopy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel4137468RL
Cut Tape4137468
Product RangePCC-M0648M-LE Series
Your Part Number
819 In Stock
Need more?
819 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.950 | CNY5.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.950 (CNY6.7235) |
| 50+ | CNY4.290 (CNY4.8477) |
| 100+ | CNY4.050 (CNY4.5765) |
| 250+ | CNY3.750 (CNY4.2375) |
| 500+ | CNY3.500 (CNY3.955) |
| 1000+ | CNY3.200 (CNY3.616) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP4M220KFNCopy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel4137468RL
Cut Tape4137468
Product RangePCC-M0648M-LE Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)2.4A
Inductor ConstructionShielded
Saturation Current (Isat)4.1A
Product RangePCC-M0648M-LE Series
Inductor Case / Package-
DC Resistance Max0.1243ohm
Inductance Tolerance± 20%
Product Length6.4mm
Product Width6mm
Product Height4.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
PCC-M0648M-LE Series
DC Resistance Max
0.1243ohm
Product Length
6.4mm
Product Height
4.8mm
RMS Current (Irms)
2.4A
Saturation Current (Isat)
4.1A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00016
