Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoETQP4M150KFNCopy
Manufacturer Standard Lead Time62 weeks
Order Code
Re-Reel2965283RL
Cut Tape2965283
Product RangePCC-M0648M-LE Series
Your Part Number
497 In Stock
Need more?
497 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.340 | CNY6.34 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.340 (CNY7.1642) |
| 50+ | CNY4.520 (CNY5.1076) |
| 100+ | CNY4.260 (CNY4.8138) |
| 250+ | CNY3.950 (CNY4.4635) |
| 500+ | CNY3.610 (CNY4.0793) |
| 1000+ | CNY3.290 (CNY3.7177) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP4M150KFNCopy
Manufacturer Standard Lead Time62 weeks
Order Code
Re-Reel2965283RL
Cut Tape2965283
Product RangePCC-M0648M-LE Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)3.3A
Inductor ConstructionShielded
Saturation Current (Isat)6.7A
Product RangePCC-M0648M-LE Series
DC Resistance Max0.07018ohm
Inductance Tolerance± 20%
Product Length6.4mm
Product Width6mm
Product Height4.8mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
PCC-M0648M-LE Series
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
3.3A
Saturation Current (Isat)
6.7A
DC Resistance Max
0.07018ohm
Product Length
6.4mm
Product Height
4.8mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
