Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoETQP3MR68YFNCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel1771852RL
Cut Tape1771852
Product RangePCC-M0630M Series
Your Part Number
52 In Stock
Need more?
52 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY8.310 | CNY41.55 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY8.310 (CNY9.3903) |
| 50+ | CNY6.030 (CNY6.8139) |
| 250+ | CNY5.260 (CNY5.9438) |
| 500+ | CNY4.960 (CNY5.6048) |
| 1000+ | CNY4.420 (CNY4.9946) |
| 2000+ | CNY4.140 (CNY4.6782) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP3MR68YFNCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel1771852RL
Cut Tape1771852
Product RangePCC-M0630M Series
Technical Datasheet
Inductance680nH
Inductor TypePower
RMS Current (Irms)9.8A
Inductor ConstructionShielded
Saturation Current (Isat)24A
Product RangePCC-M0630M Series
Inductor Case / Package-
DC Resistance Max6900µohm
Inductance Tolerance± 20%
Product Length6.5mm
Product Width6mm
Product Height3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
680nH
RMS Current (Irms)
9.8A
Saturation Current (Isat)
24A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (25-Jun-2025)
Inductor Type
Power
Inductor Construction
Shielded
Product Range
PCC-M0630M Series
DC Resistance Max
6900µohm
Product Length
6.5mm
Product Height
3mm
Technical Docs (3)
Alternatives for ETQP3MR68YFN
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0018
