Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoETQP3M6R8KVPCopy
Order Code
Re-Reel2545720RL
Cut Tape2545720
Product RangePCC-M0530M-LP Series
Your Part Number
3,750 In Stock
Need more?
3,750 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY4.350 | CNY43.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.350 (CNY4.9155) |
| 100+ | CNY3.900 (CNY4.407) |
| 500+ | CNY3.370 (CNY3.8081) |
| 1000+ | CNY3.200 (CNY3.616) |
| 2000+ | CNY3.000 (CNY3.390) |
| 4000+ | CNY2.820 (CNY3.1866) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP3M6R8KVPCopy
Order Code
Re-Reel2545720RL
Cut Tape2545720
Product RangePCC-M0530M-LP Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)2.9A
Inductor Construction-
Saturation Current (Isat)6.1A
Product RangePCC-M0530M-LP Series
Inductor Case / Package-
DC Resistance Max0.07227ohm
Inductance Tolerance± 20%
Product Length5.5mm
Product Width5mm
Product Height3mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
Panasonic’s ETQP Series Metal Composite Type Power Choke Coils are suited for filter, step-down and step-up circuits for DC/DC converters. They are AEC-Q200 Compliant offering reliability when exposed to high temperatures along with a high resistance to vibration.
- Vibration Resistance of 10G ~ 30G (5Hz – 2kHz)
- Up to 40% Smaller
- Maximum Operating Temperature of 160°C
- Thermal Shock -40 ~+150°C
- Metal Composite Core with Magnetic Shielding
- Non-Hard Saturation
Technical Specifications
Inductance
6.8µH
Inductor Construction
-
Product Range
PCC-M0530M-LP Series
DC Resistance Max
0.07227ohm
Product Length
5.5mm
Product Height
3mm
RMS Current (Irms)
2.9A
Saturation Current (Isat)
6.1A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000508
