Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoETQP3M220KVNCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2545711RL
Cut Tape2545711
Product RangePCC-M0630M-LP Series
Your Part Number
310 In Stock
32,000 more incoming. You can reserve stock now
310 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY5.000 | CNY50.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.000 (CNY5.650) |
| 100+ | CNY4.110 (CNY4.6443) |
| 500+ | CNY3.590 (CNY4.0567) |
| 1000+ | CNY3.380 (CNY3.8194) |
| 2000+ | CNY3.100 (CNY3.503) |
| 4000+ | CNY2.930 (CNY3.3109) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP3M220KVNCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2545711RL
Cut Tape2545711
Product RangePCC-M0630M-LP Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)2.2A
Inductor Construction-
Saturation Current (Isat)4.3A
Product RangePCC-M0630M-LP Series
Inductor Case / Package-
DC Resistance Max0.1408ohm
Inductance Tolerance± 20%
Product Length6.4mm
Product Width6mm
Product Height3mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
Panasonic’s ETQP Series Metal Composite Type Power Choke Coils are suited for filter, step-down and step-up circuits for DC/DC converters. They are AEC-Q200 Compliant offering reliability when exposed to high temperatures along with a high resistance to vibration.
- Vibration Resistance of 10G ~ 30G (5Hz – 2kHz)
- Up to 40% Smaller
- Maximum Operating Temperature of 160°C
- Thermal Shock -40 ~+150°C
- Metal Composite Core with Magnetic Shielding
- Non-Hard Saturation
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
22µH
Inductor Construction
-
Product Range
PCC-M0630M-LP Series
DC Resistance Max
0.1408ohm
Product Length
6.4mm
Product Height
3mm
RMS Current (Irms)
2.2A
Saturation Current (Isat)
4.3A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for ETQP3M220KVN
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
