Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoETQP3M1R5KVNCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel2545709RL
Cut Tape2545709
Product RangePCC-M0630M-LP Series
Your Part Number
2,096 In Stock
Need more?
2,096 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY4.330 | CNY43.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.330 (CNY4.8929) |
| 100+ | CNY3.320 (CNY3.7516) |
| 500+ | CNY3.080 (CNY3.4804) |
| 1000+ | CNY2.540 (CNY2.8702) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP3M1R5KVNCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel2545709RL
Cut Tape2545709
Product RangePCC-M0630M-LP Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)7.4A
Inductor Construction-
Saturation Current (Isat)14.2A
Product RangePCC-M0630M-LP Series
Inductor Case / Package-
DC Resistance Max0.0121ohm
Inductance Tolerance± 20%
Product Length6.4mm
Product Width6mm
Product Height3mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
Panasonic’s ETQP Series Metal Composite Type Power Choke Coils are suited for filter, step-down and step-up circuits for DC/DC converters. They are AEC-Q200 Compliant offering reliability when exposed to high temperatures along with a high resistance to vibration.
- Vibration Resistance of 10G ~ 30G (5Hz – 2kHz)
- Up to 40% Smaller
- Maximum Operating Temperature of 160°C
- Thermal Shock -40 ~+150°C
- Metal Composite Core with Magnetic Shielding
- Non-Hard Saturation
Technical Specifications
Inductance
1.5µH
Inductor Construction
-
Product Range
PCC-M0630M-LP Series
DC Resistance Max
0.0121ohm
Product Length
6.4mm
Product Height
3mm
RMS Current (Irms)
7.4A
Saturation Current (Isat)
14.2A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000653
