Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoETQP3LR24CFMCopy
Manufacturer Standard Lead Time44 weeks
Order Code
Re-Reel4200137RL
Cut Tape4200137
Product RangePCC-M0730L (MC) Series
Your Part Number
2,924 In Stock
Need more?
2,924 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY29.010 | CNY29.01 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.010 (CNY32.7813) |
| 50+ | CNY23.840 (CNY26.9392) |
| 100+ | CNY19.610 (CNY22.1593) |
| 250+ | CNY19.220 (CNY21.7186) |
| 500+ | CNY18.830 (CNY21.2779) |
| 1500+ | CNY18.440 (CNY20.8372) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP3LR24CFMCopy
Manufacturer Standard Lead Time44 weeks
Order Code
Re-Reel4200137RL
Cut Tape4200137
Product RangePCC-M0730L (MC) Series
Technical Datasheet
Inductance240nH
RMS Current (Irms)22A
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangePCC-M0730L (MC) Series
Inductor Case / Package-
DC Resistance Max1120µohm
Inductance Tolerance± 20%
Product Length8.7mm
Product Width7mm
Product Height3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
240nH
Inductor Construction
Shielded
Product Range
PCC-M0730L (MC) Series
DC Resistance Max
1120µohm
Product Length
8.7mm
Product Height
3mm
RMS Current (Irms)
22A
Saturation Current (Isat)
-
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008
