Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoETQ-P4M3R3YFNCopy
Manufacturer Standard Lead Time11 weeks
Order Code3217110
Product RangePCC-M0645M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.470 (CNY9.5711) |
| 50+ | CNY6.060 (CNY6.8478) |
| 100+ | CNY5.710 (CNY6.4523) |
| 250+ | CNY5.290 (CNY5.9777) |
| 500+ | CNY5.220 (CNY5.8986) |
| 1000+ | CNY4.400 (CNY4.972) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY8.47 (CNY9.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQ-P4M3R3YFNCopy
Manufacturer Standard Lead Time11 weeks
Order Code3217110
Product RangePCC-M0645M Series
Technical Datasheet
RMS Current (Irms)6.4A
Inductor ConstructionShielded
Saturation Current (Isat)13.3A
Product RangePCC-M0645M Series
Inductor Case / Package-
DC Resistance Max0.01771ohm
Product Height4.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
RMS Current (Irms)
6.4A
Saturation Current (Isat)
13.3A
Inductor Case / Package
-
Product Height
4.5mm
Inductor Construction
Shielded
Product Range
PCC-M0645M Series
DC Resistance Max
0.01771ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001466
