Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ETPS330MUD Tantalum Polymer Capacitor, 330 µF, ± 20%, 2.5 V, B1S, 0.03 ohm, 1411 [3528 Metric]](https://www.element14.cn/productimages/standard/en_GB/3782390-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoETPS330MUDCopy
Manufacturer Standard Lead Time77 weeks
Order Code4846992
Product RangePOSCAP TPS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 77 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY10.190 (CNY11.5147) |
| 50+ | CNY7.050 (CNY7.9665) |
| 250+ | CNY6.160 (CNY6.9608) |
| 500+ | CNY5.750 (CNY6.4975) |
| 1000+ | CNY5.340 (CNY6.0342) |
| 2500+ | CNY4.870 (CNY5.5031) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY50.95 (CNY57.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETPS330MUDCopy
Manufacturer Standard Lead Time77 weeks
Order Code4846992
Product RangePOSCAP TPS Series
Technical Datasheet
Capacitance330µF
Capacitance Tolerance± 20%
Voltage(DC)2.5V
Manufacturer Size CodeB1S
ESR0.03ohm
Capacitor Case / Package1411 [3528 Metric]
Product Length3.5mm
Product Width2.8mm
Product Height1.1mm
Ripple Current1.4A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangePOSCAP TPS Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
330µF
Voltage(DC)
2.5V
ESR
0.03ohm
Product Length
3.5mm
Product Height
1.1mm
Operating Temperature Min
-55°C
Product Range
POSCAP TPS Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
B1S
Capacitor Case / Package
1411 [3528 Metric]
Product Width
2.8mm
Ripple Current
1.4A
Operating Temperature Max
105°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
