Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ETPS220MUD Tantalum Polymer Capacitor, 220 µF, ± 20%, 2.5 V, B1S, 0.03 ohm, 1411 [3528 Metric]](https://www.element14.cn/productimages/standard/en_GB/3537578-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoETPS220MUDCopy
Manufacturer Standard Lead Time65 weeks
Order Code
Re-Reel3537578RL
Cut Tape3537578
Product RangePOSCAP TPS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 65 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY14.780 | CNY73.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY14.780 (CNY16.7014) |
| 50+ | CNY9.150 (CNY10.3395) |
| 250+ | CNY8.010 (CNY9.0513) |
| 500+ | CNY6.760 (CNY7.6388) |
| 1000+ | CNY6.330 (CNY7.1529) |
| 2500+ | CNY6.240 (CNY7.0512) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETPS220MUDCopy
Manufacturer Standard Lead Time65 weeks
Order Code
Re-Reel3537578RL
Cut Tape3537578
Product RangePOSCAP TPS Series
Technical Datasheet
Capacitance220µF
Capacitance Tolerance± 20%
Voltage(DC)2.5V
Manufacturer Size CodeB1S
ESR0.03ohm
Capacitor Case / Package1411 [3528 Metric]
Product Length3.5mm
Product Width2.8mm
Product Height1.1mm
Ripple Current1.4A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangePOSCAP TPS Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
220µF
Voltage(DC)
2.5V
ESR
0.03ohm
Product Length
3.5mm
Product Height
1.1mm
Operating Temperature Min
-55°C
Product Range
POSCAP TPS Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
B1S
Capacitor Case / Package
1411 [3528 Metric]
Product Width
2.8mm
Ripple Current
1.4A
Operating Temperature Max
105°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
