Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ETPE330M9GB Tantalum Polymer Capacitor, 330 µF, ± 20%, 2.5 V, B2, 9000 µohm, 1411 [3528 Metric]](https://www.element14.cn/productimages/standard/en_GB/3348116-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoETPE330M9GBCopy
Manufacturer Standard Lead Time96 weeks
Order Code4656719
Product RangePOSCAP TPE Series
Your Part Number
225 In Stock
Need more?
225 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY18.060 (CNY20.4078) |
| 50+ | CNY10.980 (CNY12.4074) |
| 250+ | CNY9.600 (CNY10.848) |
| 500+ | CNY8.540 (CNY9.6502) |
| 1000+ | CNY7.860 (CNY8.8818) |
| 2000+ | CNY7.780 (CNY8.7914) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY90.30 (CNY102.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETPE330M9GBCopy
Manufacturer Standard Lead Time96 weeks
Order Code4656719
Product RangePOSCAP TPE Series
Technical Datasheet
Capacitance330µF
Capacitance Tolerance± 20%
Voltage(DC)2.5V
Manufacturer Size CodeB2
ESR9000µohm
Capacitor Case / Package1411 [3528 Metric]
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Ripple Current3.2A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangePOSCAP TPE Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
330µF
Voltage(DC)
2.5V
ESR
9000µohm
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Product Range
POSCAP TPE Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
B2
Capacitor Case / Package
1411 [3528 Metric]
Product Width
2.8mm
Ripple Current
3.2A
Operating Temperature Max
105°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
