Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ETCE680MFL Tantalum Polymer Capacitor, 680 µF, ± 20%, 2.5 V, D, 0.015 ohm, 2917 [7343 Metric]](https://www.element14.cn/productimages/standard/en_GB/2354624-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoETCE680MFLCopy
Manufacturer Standard Lead Time67 weeks
Order Code
Re-Reel2495209RL
Cut Tape2495209
Product RangePOSCAP TC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 67 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY15.790 | CNY78.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY15.790 (CNY17.8427) |
| 50+ | CNY13.830 (CNY15.6279) |
| 250+ | CNY11.460 (CNY12.9498) |
| 500+ | CNY10.270 (CNY11.6051) |
| 1000+ | CNY9.480 (CNY10.7124) |
| 2500+ | CNY8.840 (CNY9.9892) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETCE680MFLCopy
Manufacturer Standard Lead Time67 weeks
Order Code
Re-Reel2495209RL
Cut Tape2495209
Product RangePOSCAP TC Series
Technical Datasheet
Capacitance680µF
Capacitance Tolerance± 20%
Voltage(DC)2.5V
Manufacturer Size CodeD
ESR0.015ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height2.8mm
Ripple Current3.1A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangePOSCAP TC Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The TCE series capacitors from Panasonic are POSCAP surface mount conductive polymer tantalum solid capacitors. These POSCAP are thin, small and have low ESR and superior high frequency characteristics hence suitable for digital/high frequency applications. The POSCAP also has high reliability and heat resistance.
- Capacitance value range from 100μF to 1000μF
- Available voltage ratings are 2.5VDC, 4VDC, 6.3VDC and 10VDC
- Operating temperature range from -55°C to 125°C
- Capacitance tolerance is ±20%
- Endurance of 1000h at 125°C
- ESR range from 12mohm to 25mohm
- Available in various size codes
Applications
Industrial, Consumer Electronics, Portable Devices, Power Management
Technical Specifications
Capacitance
680µF
Voltage(DC)
2.5V
ESR
0.015ohm
Product Length
7.3mm
Product Height
2.8mm
Operating Temperature Min
-55°C
Product Range
POSCAP TC Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
D
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
3.1A
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
