Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoESE20D423Copy
Manufacturer Standard Lead Time26 weeks
Order Code2079601
Product RangeESE20D Series
Your Part Number
1,468 In Stock
Need more?
1,468 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.520 (CNY15.2776) |
| 10+ | CNY13.250 (CNY14.9725) |
| 25+ | CNY12.980 (CNY14.6674) |
| 50+ | CNY12.710 (CNY14.3623) |
| 100+ | CNY12.440 (CNY14.0572) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.52 (CNY15.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoESE20D423Copy
Manufacturer Standard Lead Time26 weeks
Order Code2079601
Product RangeESE20D Series
Technical Datasheet
Product RangeESE20D Series
Panel Cutout Diameter-
Contact ConfigurationSPST-NO
Switch OperationOff-(On)
Pushbutton Actuator StylePlunger
Actuator / Cap ColourWhite
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max100mA
Contact Voltage VDC14V
IP Rating-
Switch MountingThrough Hole
Switch TerminalsPC Pin
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
ESE20D Series
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Plunger
Contact Current AC Max
-
Contact Current DC Max
100mA
IP Rating
-
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Panel Cutout Diameter
-
Switch Operation
Off-(On)
Actuator / Cap Colour
White
Contact Voltage VAC
-
Contact Voltage VDC
14V
Switch Mounting
Through Hole
Illumination Colour
Non Illuminated
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
