Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoESE-31R11TCopy
Order Code2284898
Product RangeESE31 Series
Your Part Number
2,181 In Stock
Need more?
2,181 Delivery in 3-4 Business Days(SG stock)
| Quantity | Price (inc GST) |
|---|---|
| 2500+ | CNY3.490 (CNY3.9437) |
Price for:Each (Supplied on Cut Tape)
Maximum available is 2181
Minimum: 2500
Multiple: 2500
CNY8,725.00 (CNY9,859.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoESE-31R11TCopy
Order Code2284898
Product RangeESE31 Series
Technical Datasheet
Product RangeESE31 Series
Contact ConfigurationSPST-NO
Switch TerminalsSolder
Contact Current Max10mA
Contact Voltage DC Nom5V
External Height1.7mm
External Length / Height0
External Width5.4mm
External Depth5.9mm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
ESE31 Series
Switch Terminals
Solder
Contact Voltage DC Nom
5V
External Length / Height
0
External Depth
5.9mm
Contact Configuration
SPST-NO
Contact Current Max
10mA
External Height
1.7mm
External Width
5.4mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000234
