Print Page
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY18.230 | CNY91.15 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY18.230 (CNY20.5999) |
| 50+ | CNY12.280 (CNY13.8764) |
| 250+ | CNY10.270 (CNY11.6051) |
| 500+ | CNY9.900 (CNY11.187) |
| 1000+ | CNY9.440 (CNY10.6672) |
| 2000+ | CNY8.720 (CNY9.8536) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERZVF2M431Copy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel1845518RL
Cut Tape1845518
Product RangeVF
Technical Datasheet
Voltage Rating VAC300V
Voltage Rating VDC385V
Product RangeVF
Clamping Voltage Vc Max710V
Varistor Case StyleSMD
Varistor TypeZinc Oxide Non-Linear Resistor (ZNR)
Peak Surge Current @ 8/20µs300A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)10J
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ERZVF2M431 is a "ZNR" Transient/Surge Absorber designed for flow/reflow soldering. It has large withstanding surge current capability in compact size. The VF series surge absorber is ideal for absorption of switching surge from relays and protection of communication modules (modem, xDSL, terminal adopter).
- Large withstanding surge current capability in compact size
- Excellent response against high steep surge voltage
- Low clamping voltage
Applications
Communications & Networking, Consumer Electronics, Industrial, Automotive
Technical Specifications
Voltage Rating VAC
300V
Product Range
VF
Varistor Case Style
SMD
Peak Surge Current @ 8/20µs
300A
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
385V
Clamping Voltage Vc Max
710V
Varistor Type
Zinc Oxide Non-Linear Resistor (ZNR)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
10J
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for ERZVF2M431
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004

