Print Page
Available to Order
Manufacturer Standard Lead Time: 55 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY18.130 (CNY20.4869) |
| 50+ | CNY12.190 (CNY13.7747) |
| 250+ | CNY9.600 (CNY10.848) |
| 500+ | CNY8.540 (CNY9.6502) |
| 1000+ | CNY7.700 (CNY8.701) |
| 2000+ | CNY6.950 (CNY7.8535) |
Price for:Each
Minimum: 5
Multiple: 5
CNY90.65 (CNY102.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERZVF2M361Copy
Manufacturer Standard Lead Time55 weeks
Order Code1845516
Product RangeVF
Technical Datasheet
Voltage Rating VAC250V
Voltage Rating VDC320V
Product RangeVF
Clamping Voltage Vc Max595V
Varistor Case StyleSMD
Varistor TypeZinc Oxide Non-Linear Resistor (ZNR)
Peak Surge Current @ 8/20µs300A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)9J
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
250V
Product Range
VF
Varistor Case Style
SMD
Peak Surge Current @ 8/20µs
300A
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
320V
Clamping Voltage Vc Max
595V
Varistor Type
Zinc Oxide Non-Linear Resistor (ZNR)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
9J
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004

