Print Page
1,995 In Stock
Need more?
1,995 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY21.880 | CNY109.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY21.880 (CNY24.7244) |
| 50+ | CNY14.650 (CNY16.5545) |
| 250+ | CNY12.370 (CNY13.9781) |
| 500+ | CNY11.090 (CNY12.5317) |
| 1000+ | CNY9.800 (CNY11.074) |
| 2000+ | CNY9.140 (CNY10.3282) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERZVF2M221Copy
Manufacturer Standard Lead Time55 weeks
Order Code
Re-Reel1845511RL
Cut Tape1845511
Product RangeZNR VF
Technical Datasheet
Voltage Rating VAC140V
Voltage Rating VDC180V
Product RangeZNR VF
Clamping Voltage Vc Max360V
Varistor Case StyleSMD
Varistor TypeZinc Oxide Non-Linear Resistor (ZNR)
Peak Surge Current @ 8/20µs600A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)9J
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
140V
Product Range
ZNR VF
Varistor Case Style
SMD
Peak Surge Current @ 8/20µs
600A
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
180V
Clamping Voltage Vc Max
360V
Varistor Type
Zinc Oxide Non-Linear Resistor (ZNR)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
9J
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004

