Print Page
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERZVF2M201Copy
Order Code1845510
Product RangeZNR VF
Technical Datasheet
Voltage Rating VAC130V
Voltage Rating VDC170V
Product RangeZNR VF
Clamping Voltage Vc Max340V
Varistor Case StyleSMD
Varistor TypeZinc Oxide Non-Linear Resistor (ZNR)
Peak Surge Current @ 8/20µs600A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)8J
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Voltage Rating VAC
130V
Product Range
ZNR VF
Varistor Case Style
SMD
Peak Surge Current @ 8/20µs
600A
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
170V
Clamping Voltage Vc Max
340V
Varistor Type
Zinc Oxide Non-Linear Resistor (ZNR)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
8J
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004

