Print Page
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERZV14D680Copy
Order Code1845459
Product RangeZNR V
Technical Datasheet
Voltage Rating VAC40V
Voltage Rating VDC56V
Product RangeZNR V
Clamping Voltage Vc Max135V
Varistor Case StyleDisc 14mm
Varistor TypeZinc Oxide Non-Linear Resistor (ZNR)
Peak Surge Current @ 8/20µs2kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)20J
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Alternatives for ERZV14D680
1 Product Found
Technical Specifications
Voltage Rating VAC
40V
Product Range
ZNR V
Varistor Case Style
Disc 14mm
Peak Surge Current @ 8/20µs
2kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
56V
Clamping Voltage Vc Max
135V
Varistor Type
Zinc Oxide Non-Linear Resistor (ZNR)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
20J
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0024

