Print Page
2,519 In Stock
2,500 more incoming. You can reserve stock now
2,519 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.530 (CNY2.8589) |
| 3+ | CNY2.280 (CNY2.5764) |
| 5+ | CNY2.020 (CNY2.2826) |
| 10+ | CNY1.760 (CNY1.9888) |
| 20+ | CNY1.730 (CNY1.9549) |
| 50+ | CNY1.690 (CNY1.9097) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.53 (CNY2.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERZV14D390Copy
Order Code1845455
Product RangeZNR V
Technical Datasheet
Voltage Rating VAC25V
Voltage Rating VDC31V
Product RangeZNR V
Clamping Voltage Vc Max77V
Varistor Case StyleDisc 14mm
Varistor TypeZinc Oxide Non-Linear Resistor (ZNR)
Peak Surge Current @ 8/20µs2kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)11J
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
25V
Product Range
ZNR V
Varistor Case Style
Disc 14mm
Peak Surge Current @ 8/20µs
2kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
31V
Clamping Voltage Vc Max
77V
Varistor Type
Zinc Oxide Non-Linear Resistor (ZNR)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
11J
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for ERZV14D390
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536

