Print Page
371 In Stock
Need more?
371 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.980 (CNY3.3674) |
| 3+ | CNY2.610 (CNY2.9493) |
| 5+ | CNY2.240 (CNY2.5312) |
| 10+ | CNY1.860 (CNY2.1018) |
| 20+ | CNY1.830 (CNY2.0679) |
| 50+ | CNY1.790 (CNY2.0227) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.98 (CNY3.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERZV14D330Copy
Manufacturer Standard Lead Time51 weeks
Order Code1845454
Product RangeZNR V
Technical Datasheet
Voltage Rating VAC20V
Voltage Rating VDC26V
Product RangeZNR V
Clamping Voltage Vc Max65V
Varistor Case StyleDisc 14mm
Varistor TypeZinc Oxide Non-Linear Resistor (ZNR)
Peak Surge Current @ 8/20µs2kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)9.5J
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
20V
Product Range
ZNR V
Varistor Case Style
Disc 14mm
Peak Surge Current @ 8/20µs
2kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
26V
Clamping Voltage Vc Max
65V
Varistor Type
Zinc Oxide Non-Linear Resistor (ZNR)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
9.5J
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for ERZV14D330
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001811

