Print Page
41 In Stock
1,000 more incoming. You can reserve stock now
41 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.190 (CNY5.8647) |
| 3+ | CNY4.550 (CNY5.1415) |
| 5+ | CNY3.900 (CNY4.407) |
| 10+ | CNY3.250 (CNY3.6725) |
| 20+ | CNY3.190 (CNY3.6047) |
| 50+ | CNY3.120 (CNY3.5256) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.19 (CNY5.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERZV14D201Copy
Manufacturer Standard Lead Time53 weeks
Order Code1845464
Product RangeZNR V
Technical Datasheet
Voltage Rating VAC130V
Voltage Rating VDC170V
Product RangeZNR V
Clamping Voltage Vc Max340V
Varistor Case StyleDisc 14mm
Varistor TypeZinc Oxide Non-Linear Resistor (ZNR)
Peak Surge Current @ 8/20µs6kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)70J
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
130V
Product Range
ZNR V
Varistor Case Style
Disc 14mm
Peak Surge Current @ 8/20µs
6kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
170V
Clamping Voltage Vc Max
340V
Varistor Type
Zinc Oxide Non-Linear Resistor (ZNR)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
70J
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for ERZV14D201
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001655

