Print Page
265 In Stock
Need more?
265 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.470 (CNY9.5711) |
| 3+ | CNY6.800 (CNY7.684) |
| 5+ | CNY5.130 (CNY5.7969) |
| 10+ | CNY3.460 (CNY3.9098) |
| 20+ | CNY3.400 (CNY3.842) |
| 50+ | CNY3.330 (CNY3.7629) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.47 (CNY9.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERZV10D680Copy
Manufacturer Standard Lead Time51 weeks
Order Code1845436
Product RangeZNR V
Technical Datasheet
Voltage Rating VAC40V
Voltage Rating VDC56V
Product RangeZNR V
Clamping Voltage Vc Max135V
Varistor Case StyleDisc 10mm
Varistor TypeZinc Oxide Non-Linear Resistor (ZNR)
Peak Surge Current @ 8/20µs1kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)9.8J
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
40V
Product Range
ZNR V
Varistor Case Style
Disc 10mm
Peak Surge Current @ 8/20µs
1kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
56V
Clamping Voltage Vc Max
135V
Varistor Type
Zinc Oxide Non-Linear Resistor (ZNR)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
9.8J
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907

