Print Page
18,013 In Stock
Need more?
1,029 Delivery in 3-4 Business Days(SG stock)
16,984 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.600 (CNY2.938) |
| 3+ | CNY2.270 (CNY2.5651) |
| 5+ | CNY1.940 (CNY2.1922) |
| 10+ | CNY1.610 (CNY1.8193) |
| 20+ | CNY1.580 (CNY1.7854) |
| 50+ | CNY1.550 (CNY1.7515) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.60 (CNY2.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERZV10D431Copy
Order Code1845449
Product RangeZNR V
Technical Datasheet
Voltage Rating VAC275V
Voltage Rating VDC350V
Product RangeZNR V
Clamping Voltage Vc Max710V
Varistor Case StyleDisc 10mm
Varistor TypeZinc Oxide Non-Linear Resistor (ZNR)
Peak Surge Current @ 8/20µs3.5kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)80J
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
ERZV10D431 is a V series D type varistor (ZNR surge absorber). Applications include transistor, diode, IC, thyristor or triac semiconductor protection, surge protection in consumer electronic equipment, surge protection in communication, measuring or controller electronics and surge protection in electronic home appliances, gas or petroleum appliances.
- ø10mm element size
- Straight lead
- 430V varistor voltage
- Maximum allowable voltage is 350VDC, 275VAC rms
- Clamping voltage is 710V
- 0.4W rated power
- 270pF capacitance
- Large withstanding surge current capability in compact sizes
- Large “energy handling capability” absorbing transient overvoltages in compact size
Technical Specifications
Voltage Rating VAC
275V
Product Range
ZNR V
Varistor Case Style
Disc 10mm
Peak Surge Current @ 8/20µs
3.5kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
350V
Clamping Voltage Vc Max
710V
Varistor Type
Zinc Oxide Non-Linear Resistor (ZNR)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
80J
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for ERZV10D431
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268

