Print Page
4,873 In Stock
Need more?
4,873 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.590 (CNY4.0567) |
| 3+ | CNY3.150 (CNY3.5595) |
| 5+ | CNY2.710 (CNY3.0623) |
| 10+ | CNY2.270 (CNY2.5651) |
| 20+ | CNY2.230 (CNY2.5199) |
| 50+ | CNY2.180 (CNY2.4634) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.59 (CNY4.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERZV10D271Copy
Manufacturer Standard Lead Time51 weeks
Order Code1845444
Product RangeZNR V
Technical Datasheet
Voltage Rating VAC175V
Voltage Rating VDC225V
Product RangeZNR V
Clamping Voltage Vc Max455V
Varistor Case StyleDisc 10mm
Varistor TypeZinc Oxide Non-Linear Resistor (ZNR)
Peak Surge Current @ 8/20µs3.5kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)49J
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
175V
Product Range
ZNR V
Varistor Case Style
Disc 10mm
Peak Surge Current @ 8/20µs
3.5kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
225V
Clamping Voltage Vc Max
455V
Varistor Type
Zinc Oxide Non-Linear Resistor (ZNR)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
49J
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for ERZV10D271
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001295

