Print Page
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.410 (CNY7.2433) |
| 3+ | CNY5.570 (CNY6.2941) |
| 5+ | CNY4.730 (CNY5.3449) |
| 10+ | CNY3.890 (CNY4.3957) |
| 20+ | CNY3.820 (CNY4.3166) |
| 50+ | CNY3.740 (CNY4.2262) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.41 (CNY7.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERZV10D121Copy
Order Code1845439
Product RangeZNR V
Technical Datasheet
Voltage Rating VAC75V
Voltage Rating VDC100V
Product RangeZNR V
Clamping Voltage Vc Max200V
Varistor Case StyleDisc 10mm
Varistor TypeZinc Oxide Non-Linear Resistor (ZNR)
Peak Surge Current @ 8/20µs3.5kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)20J
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
75V
Product Range
ZNR V
Varistor Case Style
Disc 10mm
Peak Surge Current @ 8/20µs
3.5kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
100V
Clamping Voltage Vc Max
200V
Varistor Type
Zinc Oxide Non-Linear Resistor (ZNR)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
20J
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for ERZV10D121
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00115

