Print Page
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.130 (CNY3.5369) |
| 5+ | CNY2.540 (CNY2.8702) |
| 10+ | CNY1.940 (CNY2.1922) |
| 20+ | CNY1.850 (CNY2.0905) |
| 40+ | CNY1.760 (CNY1.9888) |
| 100+ | CNY1.670 (CNY1.8871) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.13 (CNY3.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERZV07D431Copy
Manufacturer Standard Lead Time78 weeks
Order Code1845426
Product RangeZNR V
Technical Datasheet
Voltage Rating VAC275V
Voltage Rating VDC350V
Product RangeZNR V
Clamping Voltage Vc Max710V
Varistor Case StyleDisc 7mm
Varistor TypeZinc Oxide Non-Linear Resistor (ZNR)
Peak Surge Current @ 8/20µs1.75kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)40J
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
275V
Product Range
ZNR V
Varistor Case Style
Disc 7mm
Peak Surge Current @ 8/20µs
1.75kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
350V
Clamping Voltage Vc Max
710V
Varistor Type
Zinc Oxide Non-Linear Resistor (ZNR)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
40J
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for ERZV07D431
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000726

