Print Page
21,003 In Stock
Need more?
21,003 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.950 (CNY2.2035) |
| 5+ | CNY1.560 (CNY1.7628) |
| 10+ | CNY1.170 (CNY1.3221) |
| 20+ | CNY1.120 (CNY1.2656) |
| 40+ | CNY1.060 (CNY1.1978) |
| 100+ | CNY1.000 (CNY1.130) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1.95 (CNY2.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERZV07D390Copy
Order Code1845409
Product RangeZNR V
Technical Datasheet
Voltage Rating VAC25V
Voltage Rating VDC31V
Product RangeZNR V
Clamping Voltage Vc Max77V
Varistor Case StyleDisc 7mm
Varistor TypeZinc Oxide Non-Linear Resistor (ZNR)
Peak Surge Current @ 8/20µs500A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)2.4J
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ZNR V series Type-D Transient/Surge Absorber offers large surge current and energy handling capability for absorbing transient overvoltage in a compact size. It provides protection of transistor, diode, IC, thyristor or TRIAC semiconductor devices.
- Large withstanding surge current capability in compact sizes
- Large 'Energy Handling Capability' absorbing transient overvoltage in compact sizes
- Wide range of varistor voltages
Applications
Industrial, Consumer Electronics, Communications & Networking, Test & Measurement, Automation & Process Control
Technical Specifications
Voltage Rating VAC
25V
Product Range
ZNR V
Varistor Case Style
Disc 7mm
Peak Surge Current @ 8/20µs
500A
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
31V
Clamping Voltage Vc Max
77V
Varistor Type
Zinc Oxide Non-Linear Resistor (ZNR)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
2.4J
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for ERZV07D390
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000485

