Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoERZV07D121Copy
Manufacturer Standard Lead Time51 weeks
Order Code1845416
Your Part Number
32 In Stock
Need more?
32 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.680 (CNY3.0284) |
| 5+ | CNY2.180 (CNY2.4634) |
| 10+ | CNY1.680 (CNY1.8984) |
| 20+ | CNY1.610 (CNY1.8193) |
| 40+ | CNY1.530 (CNY1.7289) |
| 100+ | CNY1.450 (CNY1.6385) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.68 (CNY3.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERZV07D121Copy
Manufacturer Standard Lead Time51 weeks
Order Code1845416
Technical Datasheet
Voltage Rating VAC75V
Voltage Rating VDC100V
Product Range-
Clamping Voltage Vc Max200V
Varistor Case StyleDisc 7mm
Varistor TypeZinc Oxide Non-Linear Resistor (ZNR)
Peak Surge Current @ 8/20µs1.75kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)10J
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
75V
Product Range
-
Varistor Case Style
Disc 7mm
Peak Surge Current @ 8/20µs
1.75kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
100V
Clamping Voltage Vc Max
200V
Varistor Type
Zinc Oxide Non-Linear Resistor (ZNR)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
10J
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for ERZV07D121
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00055
